Southco Black Powder Coated Aluminium Torque with a Fixed Pin, Screw Fixing, 80.3 mm x 69.7mm x 4.5 mm

Subtotal (1 unit)*

$139.18

(exc. GST)

$153.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.18

*price indicative

RS Stock No.:
192-5481
Mfr. Part No.:
E6-10-620S-50
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Material

Aluminium

Product Type

Friction Hinge

Hinge Type

Torque

Length

80.3mm

Closing Type

Free Swinging

Width

69.7mm

Thickness

4.5mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Black Powder Coated

Holes per Leaf

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Holds in every position

No adjustment required

Long cycle life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy