Southco Zinc Plated Steel Concealed with a Fixed Pin, Screw Fixing, 38.5 mm x 76mm x 5 mm

Get a bulk buy discount

Add 5 more to save $2.25

View bulk pricing options

Subtotal (1 unit)*

$39.34

(exc. GST)

$43.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.34-
5 - 9$38.89$2.25
10 - 39$38.19$11.50
40 +$37.34$80.00

*price indicative

RS Stock No.:
447-5010
Mfr. Part No.:
R6-21-11
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Product Type

Concealed Hinge

Material

Steel

Hinge Type

Concealed

Closing Type

Free Swinging

Length

38.5mm

Width

76mm

Thickness

5mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

5.2 mm

Finish

Zinc Plated

Holes per Leaf

4

Standards/Approvals

No

RoHS Status: Exempt

Concealed Door/ Lid Stay Hinge


Door stay for horizontal door and lid applications

Stainless steel offers excellent anti-corrosive properties - particulary suited to the food, pharmaceutical and other clean industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy