Pinet Steel Stainless Steel Flag with a Barrel Pin, 40 mm x 30mm x 3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$76.90

(exc. GST)

$84.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$38.45$76.90
10 - 18$37.975$75.95
20 - 78$37.275$74.55
80 +$36.48$72.96

*price indicative

RS Stock No.:
347-8349
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Stainless Steel

Product Type

Flag Hinge

Hinge Type

Flag

Length

40mm

Closing Type

Free Swinging

Width

30mm

Thickness

3mm

Pin Style

Barrel

Finish

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Hinge, Lift-Off, Stainless Steel


Heavy duty hinges available in High Grade 304 and 316L stainless steel

Each sachet contains 2 complete hinges of same width, one pin and one plug

All hinge types are interchangeable; i.e. flap width 30mm with flap width 80mm

Pick and mix the pieces according to dimensional needs

Removable pin

Undrilled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy