Pinet Steel Stainless steel grade 304 Butt with a Barrel Pin, 80 mm x 30mm x 3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$82.80

(exc. GST)

$91.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$41.40$82.80
10 - 18$40.58$81.16
20 - 78$39.63$79.26
80 +$38.70$77.40

*price indicative

RS Stock No.:
347-8406
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Stainless steel grade 304

Product Type

Butt Hinge

Hinge Type

Butt

Length

80mm

Closing Type

Free Swinging

Width

30mm

Thickness

3mm

Pin Style

Barrel

Finish

Steel

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Heavy Duty Butt Hinge, Stainless Steel


Available in Type 304 & 316L Stainless Steel

Supplied as 2 hinge plates of same width, 1 pin and 1 plug

All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy