Southco Anodised Aluminium, Black Powder, Black Paint, Chrome Satin Aluminium with a Fixed Pin, 38 mm x 40mm x 10 mm
- RS Stock No.:
- 721-0740
- Brand:
- Southco
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$156.70
(exc. GST)
$172.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $78.35 | $156.70 | - |
| 10 - 18 | $76.385 | $152.77 | 2% |
| 20 - 78 | $74.395 | $148.79 | 5% |
| 80 + | $71.92 | $143.84 | 8% |
*price indicative
- RS Stock No.:
- 721-0740
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Friction Hinge | |
| Material | Aluminium | |
| Length | 38mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 10mm | |
| Pin Style | Fixed | |
| Finish | Anodised Aluminium, Black Powder, Black Paint, Chrome Satin | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Friction Hinge | ||
Material Aluminium | ||
Length 38mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 10mm | ||
Pin Style Fixed | ||
Finish Anodised Aluminium, Black Powder, Black Paint, Chrome Satin | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Constant Torque Positioning Hinges
Holds in every position
No adjustment required
Long life cycle
Note
Screws not supplied
Related links
- Southco Satin Chrome Black Powder Coated Zinc Alloy Hardened Steel with a Fixed Pin x
- Southco Bright Chrome Polished Zinc Plated, Chrome Satin Nylon Barrel with a Lift Off
- Southco Chrome Plated Nylon Black Black Powder Coated, Zinc Chrome Zinc Butt with a
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Southco Bright Chrome Plated Zinc Plated Chrome Plated Chrome Zinc Butt with
- Southco Powder Coated Zinc Plated Chrome Plated Satin Chrome, Black Powder Coated
- Southco Chrome Plated Black Powder Coated Polished Powder Coated Nylon
