Pinet Steel Polypropylene Flex with a Removable Pin Pin, 25.4 mm x 76.2mm x 3.2 mm

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 4 units)*

$40.37

(exc. GST)

$44.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 16$10.093$40.37-
20 - 36$9.98$39.921%
40 - 156$9.735$38.943%
160 +$9.445$37.786%

*price indicative

RS Stock No.:
330-8313
Mfr. Part No.:
54-A-3000
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Polypropylene

Product Type

Flex Hinge

Hinge Type

Flex

Closing Type

Free Swinging

Length

25.4mm

Width

76.2mm

Thickness

3.2mm

Pin Style

Removable Pin

Finish

Steel

Holes per Leaf

2

Standards/Approvals

No

RoHS Status: Exempt

Plastic Flex Hinges


Perfect for metal, wood or plastic surfaces and may be used with screws, nails, staples or rivets

Tested to over 69 million cycles and actually become stronger the more you flex them

Note

For light load applications only - user to determine suitability before use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy