Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 50 mm x 69.5mm x 19.5 mm

Get a bulk buy discount

Add 100 more to save $101.50

View bulk pricing options

Subtotal (1 pack of 20 units)*

$406.04

(exc. GST)

$446.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80$20.302$406.04-
100 - 180$19.287$385.74$101.50
200 - 580$18.272$365.44$406.00
600 +$17.054$341.08$1,948.80

*price indicative

RS Stock No.:
268-7714
Mfr. Part No.:
424021
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Butt Hinge

Material

Polyamide

Hinge Type

Butt

Length

50mm

Closing Type

Free Swinging

Width

69.5mm

Thickness

19.5mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Matt

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa 424021 CFH series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.

High-resilience

Ensure perfect positioning

Each (In a Pack of 20)
$19.666
Each (In a Pack of 10)
$19.864
Each (In a Pack of 10)
$30.467
Each (In a Pack of 10)
$30.132

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy