Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 65 mm x 64mm x 23 mm
- RS Stock No.:
- 268-7707
- Mfr. Part No.:
- 422221
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$304.67
(exc. GST)
$335.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $30.467 | $304.67 |
| 50 - 90 | $28.943 | $289.43 |
| 100 - 290 | $27.421 | $274.21 |
| 300 + | $25.592 | $255.92 |
*price indicative
- RS Stock No.:
- 268-7707
- Mfr. Part No.:
- 422221
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Length | 65mm | |
| Closing Type | Free Swinging | |
| Width | 64mm | |
| Thickness | 23mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Length 65mm | ||
Closing Type Free Swinging | ||
Width 64mm | ||
Thickness 23mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 422221 CFA series are hinges made up of a single body with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Butt with a Fixed Pin 65 mm x 64 mm x 23 mm
- Elesa Matt Polypropylene Hinge Pin with a Fixed Pin 65 mm x 64 mm x 21.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 65 mm x 63 mm x 21.5 mm
- Elesa Matt Polyamide Barrel with a Lift Off Pin 64 mm x 14.5 mm x 21 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114 mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80 mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 50 mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 49.5 mm x 48 mm x 8 mm
