Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 65 mm x 63mm x 21.5 mm
- RS Stock No.:
- 330-728
- Mfr. Part No.:
- 427151-C9
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$153.92
(exc. GST)
$169.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $153.92 | $15.392 |
*price indicative
- RS Stock No.:
- 330-728
- Mfr. Part No.:
- 427151-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Hinge | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Length | 65mm | |
| Width | 63mm | |
| Thickness | 21.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Hinge | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Length 65mm | ||
Width 63mm | ||
Thickness 21.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Technopolymer hinges with screw covers are designed for both functionality and aesthetics in various industrial applications. The hinge bodies are constructed from glass fibber reinforced polyamide based technopolymer in a black matte finish, offering high mechanical strength and resistance to environmental factors.
RoHS compliant
Hexagonal pass through holes for cylindrical head screws
Related links
- Elesa Matt Polypropylene Hinge Pin with a Fixed Pin 65 mm x 64 mm x 21.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 65 mm x 64 mm x 23 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 63 mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114 mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84 mm x 16 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 49.5 mm x 48 mm x 8 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50 mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40 mm x 9 mm
