Southco Black Powder Coated Zinc Concealed with a Removable Pin Pin, Screw Fixing, 63.8 mm x 32.5mm x 17.5 mm
- RS Stock No.:
- 258-4847
- Mfr. Part No.:
- 96-50-520-50-RS
- Brand:
- Southco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 258-4847
- Mfr. Part No.:
- 96-50-520-50-RS
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Barrel Hinge | |
| Material | Zinc | |
| Hinge Type | Concealed | |
| Closing Type | Free Swinging | |
| Length | 63.8mm | |
| Width | 32.5mm | |
| Thickness | 17.5mm | |
| Fixing Method | Screw | |
| Pin Style | Removable Pin | |
| Finish | Black Powder Coated | |
| Standards/Approvals | No | |
| Pin Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Barrel Hinge | ||
Material Zinc | ||
Hinge Type Concealed | ||
Closing Type Free Swinging | ||
Length 63.8mm | ||
Width 32.5mm | ||
Thickness 17.5mm | ||
Fixing Method Screw | ||
Pin Style Removable Pin | ||
Finish Black Powder Coated | ||
Standards/Approvals No | ||
Pin Diameter 6.35mm | ||
- COO (Country of Origin):
- GB

Die Cast Zinc Lift-Off Hinges
Black powder coated
Available in two sizes M4 & M5
Right & Left handed
In-line & Off-set
Related links
- Southco Black Powder Coated Nylon Barrel with a Lift Off Pin 58 mm x 21.5 mm x 14.3 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2 mm x 4.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 64 mm x 32.5 mm x 17.5 mm
- Southco Satin Chrome Polished Zinc Plated Powder Coated Nylon
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
- Southco Chrome Plated Black Powder Coated Polished Powder Coated Nylon
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Southco Black Powder Coated Aluminium Torque with a Fixed Pin 80.3 mm x 69.7 mm x 4.5 mm
