Steinbach & Vollman Steel Concealed with a Fixed Pin, Weld-on Fixing, 67 mm x 15mm x 15 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$82.19

(exc. GST)

$90.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$41.095$82.19-
10 - 18$40.37$80.741%
20 - 78$39.615$79.233%
80 +$38.715$77.435%

*price indicative

RS Stock No.:
825-815
Brand:
Steinbach & Vollman
Find similar products by selecting one or more attributes.
Select all

Brand

Steinbach & Vollman

Product Type

Latch Hinge

Material

Steel

Hinge Type

Concealed

Length

67mm

Closing Type

Spring

Width

15mm

Thickness

15mm

Fixing Method

Weld-on

Pin Style

Fixed

Standards/Approvals

No

COO (Country of Origin):
DE

Enclosure Door Hinging System


One fixed and one spring loaded turning bolt which are welded onto the top/bottom of a door. Steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy