Steinbach & Vollman Zinc Tee with a Fixed Pin, Screw Fixing, 80 mm x 110.5mm x 15 mm
- RS Stock No.:
- 341-0539
- Mfr. Part No.:
- 3.50.0139.0
- Brand:
- Steinbach & Vollman
Get a bulk buy discount
Add 10 more to save $13.05
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$213.27
(exc. GST)
$234.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 296 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $106.635 | $213.27 | - |
| 10 - 18 | $105.33 | $210.66 | $13.05 |
| 20 - 78 | $103.415 | $206.83 | $64.40 |
| 80 + | $101.175 | $202.35 | $436.80 |
*price indicative
- RS Stock No.:
- 341-0539
- Mfr. Part No.:
- 3.50.0139.0
- Brand:
- Steinbach & Vollman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Product Type | Tee Hinge | |
| Material | Zinc | |
| Hinge Type | Tee | |
| Closing Type | Free Swinging | |
| Length | 80mm | |
| Width | 110.5mm | |
| Thickness | 15mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Product Type Tee Hinge | ||
Material Zinc | ||
Hinge Type Tee | ||
Closing Type Free Swinging | ||
Length 80mm | ||
Width 110.5mm | ||
Thickness 15mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Flush Fitting Hinge
Suitable for doors fitting flush with their frames
Chrome plated die cast zinc alloy
23 kg loading
- RS Stock No. 3410494
- Mfr. Part No. 3.51.0153.2
Each (In a Pack of 2)
$218.165
- RS Stock No. 3410488
- Mfr. Part No. 3.51.0153.1
Each (In a Pack of 2)
$59.63
- RS Stock No. 3410573
- Mfr. Part No. 3.50.0125.0
Each (In a Pack of 2)
$156.035
- RS Stock No. 2687707
- Mfr. Part No. 422221
Each (In a Pack of 10)
$30.467
Related links
- Steinbach & Vollman Zinc Tee with a Fixed Pin 127 mm x 213 mm x 10.5 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 54 mm x 71 mm x 3.5 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 88 mm x 35 mm x 10 mm
- Steinbach & Vollman Steel Concealed with a Fixed Pin 67 mm x 15 mm x 15 mm
- Steinbach & Vollman Polycarbonate Pin with a Fixed Pin 50 mm x 50 mm x 6 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 40 mm x 40 mm x 5 mm
- Steinbach & Vollman Aluminium Pin with a Fixed Pin 92 mm x 19 mm x 16 mm
- Steinbach & Vollman Polycarbonate Pin with a Fixed Pin 60 mm x 60 mm x 8 mm












