Kingbright 2.2 V Green LED Rectangular Through Hole L-155 L-1553GDT

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.04

(exc. GST)

$2.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$0.408$2.04-
25 - 95$0.406$2.03-
100 - 245$0.39$1.954%
250 - 495$0.382$1.916%
500 +$0.372$1.868%

*price indicative

RS Stock No.:
229-2576
Mfr. Part No.:
L-1553GDT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

Rectangular

Maximum Forward Current

140mA

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.2V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

110 °

LED Luminosity

5 mcd

Lens Dimensions

5 x 5 mm

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

568nm

Lens Finish

Diffused

Lens Colour

Green

Series

L-155

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Rectangular LED Series


The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.

Viewing angle: 110°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy