Elesa Matt Technopolymer Flap, Screw Fixing, 67 mm x 55mm x 15 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
771-771
Mfr. Part No.:
422481
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Technopolymer

Product Type

Hinge

Hinge Type

Flap

Length

67mm

Closing Type

Free Swinging

Width

55mm

Thickness

15mm

Fixing Method

Screw

Fixing Hole Size

6.5 mm

Finish

Matt

Standards/Approvals

RoHS

Pin Diameter

10mm

COO (Country of Origin):
IT
The Elesa Hinge is designed for applications requiring soft opening and closing functionality, suitable for both vertical and horizontal axes. It incorporates a shock absorber mechanism for enhanced performance in various environments.

Constructed from glass-fibre reinforced polyamide for durability and a matte finish

Shock absorber utilizes a silicon oil base for smooth operation

Pass-through holes for M6 cylindrical head screws facilitate easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy