Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 60 mm x 60mm x 15 mm

Subtotal (1 pack of 10 units)*

$194.27

(exc. GST)

$213.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$194.27$19.427

*price indicative

RS Stock No.:
330-785
Mfr. Part No.:
425916
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hinge

Material

Polyamide

Hinge Type

Hinge Pin

Closing Type

Free Swinging

Length

60mm

Width

60mm

Thickness

15mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Matt

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa CFMX series hinges are engineered from glass fibber reinforced polyamide based SUPER technopolymer, offering high mechanical strength and durability. Both the hinge body and the rotating pin are made from this material, ensuring consistent performance.

RoHS compliant

Pass through holes for countersunk head screws

Each (In a Pack of 10)
$24.448
Each (In a Pack of 10)
$32.844
Each (In a Pack of 10)
$23.59
Each
$34.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy