- RS Stock No.:
- 241-6137
- Mfr. Part No.:
- 2981965
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$252.85
(exc. GST)
$278.13
(inc. GST)
Units | Per unit |
1 + | $252.85 |
- RS Stock No.:
- 241-6137
- Mfr. Part No.:
- 2981965
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's safe coupling relay with force-guided contacts has 5 N/O contacts, 1 N/C contact and has width of 22.5 mm.
Up to Cat. 1/PL c according to ISO 13849-1, SIL 1 according to IEC 62061
Safe readback due to force-guided signal contact in accordance with EN 50205
Easy proof test according to IEC 61508 thanks to integrated signal contact
1 or 2-channel control
5 enabl
Safe readback due to force-guided signal contact in accordance with EN 50205
Easy proof test according to IEC 61508 thanks to integrated signal contact
1 or 2-channel control
5 enabl
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 1 |
Safety Contacts | 5 |
Related links
- Phoenix Contact Dual-Channel Safety Relay 5 Safety Contacts
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Phoenix Contact Single/Dual-Channel Safety Switch Safety Relay 5...
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- Phoenix Contact Single/Dual-Channel Safety Switch Expansion Module...
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- Schmersal Light Beam/Curtain Safety Switch/Interlock Safety Relay...