Elesa Matt Zinc Alloy Butt with a Fixed Pin, Screw Fixing, 60 mm x 60mm x 15 mm
- RS Stock No.:
- 268-7753
- Mfr. Part No.:
- 428711
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.79
(exc. GST)
$60.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship
- Plus 182 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.79 |
| 5 - 9 | $52.04 |
| 10 - 29 | $49.32 |
| 30 + | $45.99 |
*price indicative
- RS Stock No.:
- 268-7753
- Mfr. Part No.:
- 428711
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Alloy | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Width | 60mm | |
| Thickness | 15mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Alloy | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Width 60mm | ||
Thickness 15mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- DE
The Elesa 428711 CMM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 60 mm x 60 mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60 mm x 16.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 90 mm x 15 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60 mm x 18.5 mm
