Mascot Workwear 19001-449 Navy, Orange Unisex Hi Vis Jacket, 104 cm
- RS Stock No.:
- 264-7577
- Mfr. Part No.:
- 19001-449-14010L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$527.01
(exc. GST)
$579.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.01 |
*price indicative
- RS Stock No.:
- 264-7577
- Mfr. Part No.:
- 19001-449-14010L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 104 cm | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester | |
| Series | 19001-449 | |
| Resistance Features | Breathable, Water Resistant, Wind Resistant | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 104 cm | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 100% Polyester | ||
Series 19001-449 | ||
Resistance Features Breathable, Water Resistant, Wind Resistant | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear outer shell jacket hi-vis orange/dark navy has lightweight lining, fluorescent and with vertical, oblique, transverse reflective strips, flap on back of jacket can be folded up for standard back length or released for extended back and very breathable, wind, waterproof with size L.
Fastening with waterproof zip and internal storm flap
Chest pocket with waterproof zip
Front pockets with waterproof zips
