Mascot Workwear 19001-449 Navy, Orange Unisex Hi Vis Jacket, 116 cm
- RS Stock No.:
- 264-7576
- Mfr. Part No.:
- 19001-449-140102XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$527.01
(exc. GST)
$579.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.01 |
*price indicative
- RS Stock No.:
- 264-7576
- Mfr. Part No.:
- 19001-449-140102XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 116 cm | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Series | 19001-449 | |
| Resistance Features | Wind Resistant, Breathable, Water Resistant | |
| Standards/Approvals | The product is according to EN ISO 20471 certified to retain its qualities with 50 domestic washes. Industrial care category C2 Certifications | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 116 cm | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Series 19001-449 | ||
Resistance Features Wind Resistant, Breathable, Water Resistant | ||
Standards/Approvals The product is according to EN ISO 20471 certified to retain its qualities with 50 domestic washes. Industrial care category C2 Certifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear outer shell jacket hi-vis orange/dark navy has lightweight lining, fluorescent and with vertical, oblique, transverse reflective strips, flap on back of jacket can be folded up for standard back length or released for extended back and very breathable, wind, waterproof with size 2XL.
Fastening with waterproof zip and internal storm flap
Chest pocket with waterproof zip
Front pockets with waterproof zips
