Mascot Workwear 19001-449 Navy, Yellow Unisex Hi Vis Jacket, 104 cm
- RS Stock No.:
- 264-7582
- Mfr. Part No.:
- 19001-449-17010L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$527.01
(exc. GST)
$579.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $527.01 |
*price indicative
- RS Stock No.:
- 264-7582
- Mfr. Part No.:
- 19001-449-17010L
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 104 cm | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Series | 19001-449 | |
| Resistance Features | Wind Resistant, Breathable, Taped Seams, Water Resistant | |
| Standards/Approvals | EN ISO 20471 certified to retain its qualities with 50 domestic washes, Industrial care category C2 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 104 cm | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Series 19001-449 | ||
Resistance Features Wind Resistant, Breathable, Taped Seams, Water Resistant | ||
Standards/Approvals EN ISO 20471 certified to retain its qualities with 50 domestic washes, Industrial care category C2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear outer shell jacket hi-vis yellow/dark navy has lightweight lining, fluorescent and with vertical, oblique, transverse reflective strips, flap on back of jacket can be folded up for standard back length or released for extended back and very breathable, wind, waterproof with size L.
Fastening with waterproof zip and internal storm flap
Chest pocket with waterproof zip
Front pockets with waterproof zips
- RS Stock No. 2647581
- Mfr. Part No. 19001-449-170102XL
Each
$527.01
- RS Stock No. 2647583
- Mfr. Part No. 19001-449-17010M
Each
$527.01
- RS Stock No. 2647577
- Mfr. Part No. 19001-449-14010L
Each
$527.01
- RS Stock No. 2647585
- Mfr. Part No. 19001-449-17010XL
Each
$452.97












