Mascot Workwear 19001-449 Navy, Orange Unisex Hi Vis Jacket, 92 cm

Subtotal (1 unit)*

$527.01

(exc. GST)

$579.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.01

*price indicative

RS Stock No.:
264-7579
Mfr. Part No.:
19001-449-14010S
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

92 cm

Product Type

Hi Vis Jacket

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Series

19001-449

Resistance Features

Wind Resistant, Breathable, Taped Seams, Water Resistant

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear outer shell jacket hi-vis orange/dark navy has lightweight lining, fluorescent and with vertical, oblique, transverse reflective strips, flap on back of jacket can be folded up for standard back length or released for extended back and very breathable, wind, waterproof with size S.

Fastening with waterproof zip and internal storm flap

Chest pocket with waterproof zip

Front pockets with waterproof zips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy