Mascot Workwear 19001-449 Yellow, Navy Unisex Hi Vis Jacket, 100 cm
- RS Stock No.:
- 264-7583
- Mfr. Part No.:
- 19001-449-17010M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$527.01
(exc. GST)
$579.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.01 |
*price indicative
- RS Stock No.:
- 264-7583
- Mfr. Part No.:
- 19001-449-17010M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 100 cm | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Series | 19001-449 | |
| Resistance Features | Breathable, Taped Seams, Water Resistant, Wind Resistant | |
| Standards/Approvals | EN ISO 20471 certified | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size 100 cm | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Series 19001-449 | ||
Resistance Features Breathable, Taped Seams, Water Resistant, Wind Resistant | ||
Standards/Approvals EN ISO 20471 certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear outer shell jacket hi-vis yellow/dark navy has lightweight lining, fluorescent and with vertical, oblique, transverse reflective strips, flap on back of jacket can be folded up for standard back length or released for extended back and very breathable, wind, waterproof with size M.
Fastening with waterproof zip and internal storm flap
Chest pocket with waterproof zip
Front pockets with waterproof zips
