Portwest S475 Yellow Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 271-8634
- Mfr. Part No.:
- S475YERXL
- Brand:
- Portwest
Subtotal (1 unit)*
$34.45
(exc. GST)
$37.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.45 |
*price indicative
- RS Stock No.:
- 271-8634
- Mfr. Part No.:
- S475YERXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | 100% Polyester, Warp Knit | |
| Series | S475 | |
| Closure Type | Front Zip | |
| Standards/Approvals | EN ISO 20471 Class 3, RIS 3279-TOM (orange only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Outer Material 100% Polyester, Warp Knit | ||
Series S475 | ||
Closure Type Front Zip | ||
Standards/Approvals EN ISO 20471 Class 3, RIS 3279-TOM (orange only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
S475 - Hi-Vis Executive Jacket
The definitive Original Executive design is available in a long sleeved version. With premium dual ID holder and multi-pocket features, it is an excellent choice for optimum coverage.
Features
● Lightweight for enhanced wearer comfort
● Hook and loop cuffs for a secure fit
● Dual ID holder allows use of both portrait and landscape ID card display
● Chest pockets
● Two lower patch pockets
● 2 Side pockets
● D-ring for keys or ID cards
● Front zip opening for easy access
● Reflective tape for increased visibility
● 7 pockets for ample storage
● Phone and pen holder pocket
● Radio loop for easy clipping of a radio
● Certified to EN ISO 20471 after 50x washes
● Complies with RIS 3279-TOM for rail industry (orange only)
● CE certified
● Retail bag which aids presentation for retail sales
● Hook and loop cuffs for a secure fit
● Dual ID holder allows use of both portrait and landscape ID card display
● Chest pockets
● Two lower patch pockets
● 2 Side pockets
● D-ring for keys or ID cards
● Front zip opening for easy access
● Reflective tape for increased visibility
● 7 pockets for ample storage
● Phone and pen holder pocket
● Radio loop for easy clipping of a radio
● Certified to EN ISO 20471 after 50x washes
● Complies with RIS 3279-TOM for rail industry (orange only)
● CE certified
● Retail bag which aids presentation for retail sales
Shell Fabric : 100% Polyester, Warp Knit 124g
Standards
EN ISO 20471 Class 3
Related links
- Portwest S475 Yellow Unisex Hi Vis Jacket, L
- Portwest S475 Yellow Unisex Hi Vis Jacket, S
- Portwest S475 Yellow Unisex Hi Vis Jacket, M
- Portwest S475 Yellow Unisex Hi Vis Jacket, 2XL
- Portwest S475 Yellow Unisex Hi Vis Jacket, 3XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, XL
- Portwest S778Y Yellow Unisex Hi Vis Jacket, XL
- Portwest S460 Yellow Unisex Hi Vis Jacket, XL
