Mascot Workwear 19001-449 Navy, Yellow Unisex Hi Vis Jacket, 112 cm

Subtotal (1 unit)*

$452.97

(exc. GST)

$498.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$452.97

*price indicative

RS Stock No.:
264-7585
Mfr. Part No.:
19001-449-17010XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

112 cm

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

100% Polyester

Series

19001-449

Resistance Features

Breathable, Water Resistant, Wind Resistant

Standards/Approvals

EN ISO 20471-certified

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear outer shell jacket hi-vis yellow/dark navy has lightweight lining, fluorescent and with vertical, oblique, transverse reflective strips, flap on back of jacket can be folded up for standard back length or released for extended back and very breathable, wind, waterproof with size XL.

Fastening with waterproof zip and internal storm flap

Chest pocket with waterproof zip

Front pockets with waterproof zips

Related links