Wera 7 piece T Metric Hex Key Set, Hex size 1 x 2.5x100 mm, 1 x 3x100 mm, 1 x 4x100 mm, 1 x 5x150 mm, 1 x 6x150 mm, 1 x

Subtotal (1 unit)*

$204.33

(exc. GST)

$224.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.33

*price indicative

RS Stock No.:
266-5771
Distrelec Article No.:
302-63-759
Mfr. Part No.:
05023453001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

7

Shape

T

Hex Size

1 x 2.5x100 mm, 1 x 3x100 mm, 1 x 4x100 mm, 1 x 5x150 mm, 1 x 6x150 mm, 1 x 8x200 mm, 1 x 10x200 mm, 1 x 214.0x78.0 mm

Short or Long Arm

Additional Short Arm

Finish

Special Surface Treatment

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

454/7 HF Set 2 Screwdriver set T-handle Hex-Plus screwdrivers with holding function, 7 pieces


The Wera T-handle screwdriver The ideal handle shape allows the transmission of particularly high tightening and loosening torque. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function to securely hold the hexagon socket screw on the tool. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. Including metal rack for storage. The rack can be placed on the workbench or hung on the tool wall.

T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working

Take it easy tool f

Application:


Hexagonal socket screws, with holding function at the long arm from size 3 Design With take it easy tool finder Color coding by profile (blue = hexagonal socket) and size stamping. 7-piece set in a box + metal rack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy