Bondhus 8 piece T Metric Hex Key Set, Hex size 2 → 10 mm
- RS Stock No.:
- 187-9454
- Mfr. Part No.:
- BTX80MM
- Brand:
- Bondhus
Subtotal (1 unit)*
$192.60
(exc. GST)
$211.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.60 |
*price indicative
- RS Stock No.:
- 187-9454
- Mfr. Part No.:
- BTX80MM
- Brand:
- Bondhus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | T | |
| Hex Size | 2 → 10 mm | |
| End Type | Ball End Hexagon | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape T | ||
Hex Size 2 → 10 mm | ||
End Type Ball End Hexagon | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
8 Piece - Metric Balldriver and Hex Set with T-Handle Set, sizes 2-10mm
•Sizes: 2mm hex, 2.5mm hex, 3mm hex, 4mm ballpoint, 5mm ballpoint, 6mm ballpoint, 8mm ballpoint, and 10mm ballpoint
•Cushion grip T-handle is ergonomically shaped to reduce pressure points during continuous use
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 to 10 mm
- Bondhus 8 piece T Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- Bondhus 10 piece T Metric Hex Key Set, Hex size 3/32 to 3/8 in
- BETA 8 piece T Metric Hex Key Set
- Bondhus 8 piece T inch Hex Key Set, Hex size 3/32 to 1/4 in
- RS PRO 8 piece T Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- Irwin 8 piece T Metric Hex Key Set 2.5 mm 3.0 mm 5.0 mm 8.0 mm
- Facom 8 piece T Metric Hex Key Set 2.5 mm 4 mm 6 mm 10 mm
