BETA 5 piece T Metric Hex Key Set, Hex size 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
- RS Stock No.:
- 226-9432
- Mfr. Part No.:
- 953/S5
- Brand:
- BETA
Subtotal (1 unit)*
$472.06
(exc. GST)
$519.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.06 |
*price indicative
- RS Stock No.:
- 226-9432
- Mfr. Part No.:
- 953/S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 5 | |
| Shape | T | |
| Hex Size | 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 5 | ||
Shape T | ||
Hex Size 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 953 series is set of the 5 t handle wrenches with swivelling hexagon male ends. The size of this hexagon wrench is the 3,4,5,6,8 mm.
Accurate working and tailored heat treatment
Blades of these tools boast top end torsional characteristics
Related links
- BETA 5 piece T Hex Key Set
- BETA 9 piece T Metric Hex Key Set
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- BETA 6 piece T Metric Hex Key Set
- BETA 8 piece T Metric Hex Key Set
- Facom 8 piece T Metric Hex Key Set 2.5 mm 4 mm 6 mm 10 mm
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
