BETA 6 piece T Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
- RS Stock No.:
- 234-4714
- Mfr. Part No.:
- 96T/S6
- Brand:
- BETA
Subtotal (1 unit)*
$195.16
(exc. GST)
$214.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.16 |
*price indicative
- RS Stock No.:
- 234-4714
- Mfr. Part No.:
- 96T/S6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Wrench | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm | ||
Short or Long Arm Long | ||
End Type Hex Wrench | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Set of 6 offset hexagon key wrenches with high torque handles has 2, 2.5, 3, 4, 5, 6 mm size.
It has T shape
Related links
- BETA 6 piece T Metric Hex Key Set
- BETA 8 piece T Metric Hex Key Set
- BETA 6-Piece Torx Key Set Long Arm
- BETA 6 piece T Hex Key Set
- BETA 6 piece T Hex Key Set, Hex size 1/8-3/16-7/32-1/4-5/16-3/8
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- BETA 8 piece T Hex Key Set
