Facom 7 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- RS Stock No.:
- 188-3679
- Mfr. Part No.:
- MODM.84TZSA
- Brand:
- Facom
Subtotal (1 unit)*
$205.84
(exc. GST)
$226.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 13 November 2026
- Plus 47 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.84 |
*price indicative
- RS Stock No.:
- 188-3679
- Mfr. Part No.:
- MODM.84TZSA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | T | |
| Hex Size | 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm | |
| Short or Long Arm | Long, Short | |
| Height Safe | No | |
| Non-Sparking | No | |
| End Type | Hex Ball End | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape T | ||
Hex Size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm | ||
Short or Long Arm Long, Short | ||
Height Safe No | ||
Non-Sparking No | ||
End Type Hex Ball End | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom MODM. 84TZSA is SET OF 7 "T" SPHERICAL HEAD HEXAGON KEYS. Compatible with CHRONO XL, CHRONO+, JETXL and JET+
roller cabinets.
Height 40 mm
Length 175 mm
Related links
- Facom 7 piece T Hex Key Set 3 mm 5 mm 7 mm 9 mm
- Wera 7 piece T Metric Hex Key Set
- Wiha 7 piece T Metric Hex Key Set, Hex size 2 → 8 mm
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- Facom 7 piece Folding Metric Hex Key Set
- Teng Tools 7 piece T-Handle Metric Hex Key Set, Hex size 2.5 to 8 mm
- Facom 7 piece Folding Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
