BETA 9 piece T Metric Hex Key Set, Hex size 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm
- RS Stock No.:
- 226-9433
- Mfr. Part No.:
- 953/S9
- Brand:
- BETA
Subtotal (1 unit)*
$972.29
(exc. GST)
$1,069.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $972.29 |
*price indicative
- RS Stock No.:
- 226-9433
- Mfr. Part No.:
- 953/S9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | T | |
| Hex Size | 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape T | ||
Hex Size 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 953 series is set of the 9 t handle wrenches with swivelling hexagon male ends. The size of this hexagon wrench is the 3,3.5,4,4.5,5,6,7,8,10 mm.
Accurate working and tailored heat treatment
Blades of these tools boast top end torsional characteristics
