Petzl E069BA00 Head Torch 350 lm ARIA 1 Range 75 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$67.19

(exc. GST)

$73.91

(inc. GST)

RS Stock No.:
251-7310
Mfr. Part No.:
E069BA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Rechargeable

No

Product Type

Head Torch

Battery Type

3 x AAA

Luminous Flux

350lm

Hazardous Area Certification

No

IP Rating

IP67

Number of Batteries

3

Series

ARIA 1

Beam Type

Flood

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Dual Power

Yes

Battery/charging indicator

Yes

Battery Supplied

Yes

Beam Distance

75m

Colour

Black, Camo

Battery Size

AAA

Standards/Approvals

CE, UKCA

Weight

105g

Wireless Charging

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Petzl compact, durable, and waterproof headlamp with white or red/green/blue lighting to preserve night vision and stealth. Designed for activities where stealth is key, the ARIA 1 headlamp features red, green, or blue lighting; green or blue for night vision and to provide stealth. In white lighting mode, it provides 350-lumen brightness and a flood beam for comfortable proximity lighting. ARIA 1 comes with three standard batteries and is also compatible with the CORE rechargeable battery, with its HYBRID CONCEPT design.

Wide, uniform beam for close-range vision

Red, green, or blue lighting (continuous or strobe) combines visual comfort and stealth

Three white lighting levels: MAX BURN TIME, STANDARD (better power/burn time balance) and MAX POWER

Durable construction: the lamp is impact resistant (IK07) and fall resistant (up to 2 meters)

Dustproof and waterproof (IP67)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy