LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm HF Series Range
- RS Stock No.:
- 267-6033
- Distrelec Article No.:
- 304-00-270
- Mfr. Part No.:
- HF4R CORE BLACK
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$112.57
(exc. GST)
$123.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.57 |
*price indicative
- RS Stock No.:
- 267-6033
- Distrelec Article No.:
- 304-00-270
- Mfr. Part No.:
- HF4R CORE BLACK
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | 1 x Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Run Time | 35 h (max) | |
| Series | HF Series | |
| Weight | 72g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type 1 x Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Run Time 35 h (max) | ||
Series HF Series | ||
Weight 72g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
502790_ds_en.pdf
The Led Lenser HF4R core rechargeable head torch is slim and lightweight perfect for everyday use. The spot and flood light white light sources for near and far illumination are complemented by a third red light source, ideal for those that wish to preserve night vision. Charging of the integrated battery is easy via the magnetic contact charge system. Other features include a low battery warning, a battery status indicator that also shows battery charging level and a transport lock to stop accidental battery drain.
45° tilting lamp head to direct beam and optimise illumination
High protection against dust and water ingression IP68
Seven year with registration warranty for complete peace of mind
- RS Stock No. 2676052
- Mfr. Part No. HF6R CORE RED
Each
$229.45
- RS Stock No. 2676036
- Mfr. Part No. HF4R WORK
Each
$148.28
- RS Stock No. 2676042
- Mfr. Part No. HF8R CORE
Each
$308.31
- RS Stock No. 2676040
- Mfr. Part No. HF6R WORK
Each
$221.83
Related links
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm 130 M Range
- LEDLENSER HF4R CORE RED LED Head Torch 500 lm 130 M Range
- LEDLENSER HF4R WORK LED Head Torch 500 lm 130 M Range
- LEDLENSER H5R CORE LED Head Torch 500 lm H5R Range
- LEDLENSER H5R WORK LED Head Torch 500 lm H5R Range 200 m
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- brennenstuhl 1173760000 LED Head Torch 500 lm SL Range
- Wolf Safety HT-650 ATEX, IECEx LED Head Torch 130 lm 2.5 m Range












