Energizer 7638900424508 ATEX LED Head Torch 130 lm 45 m

Subtotal (1 unit)*

$108.48

(exc. GST)

$119.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.48

*price indicative

RS Stock No.:
106-556
Mfr. Part No.:
7638900424508
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Head Torch

Rechargeable

No

Battery Type

AAA Alkaline

Lamp Type

LED

Luminous Flux

130lm

Hazardous Area Certification

ATEX

IP Rating

IP67

Run Time

42 h

Number of Batteries

3

Beam Type

High, Low

Beam Distance

45m

Battery Supplied

No

Adjustable Head Strap

Yes

Colour

Black, Red

Standards/Approvals

No

Weight

145g

COO (Country of Origin):
CN

Energizer Head Torch, 130 lm Luminous Flux, 45m Beam Distance - 7638900424508


This head torch provides hands-free illumination for work or outdoor tasks, delivering a focused LED beam with selectable intensity. It operates on standard AAA alkaline cells and is designed for use where a robust, certified light source is required.

Features and Benefits:


• 130lm output delivers clear visibility for close to mid-range tasks
• Two beam settings enable high or low illumination modes
• 45m beam reach supports accurate targeting of distant objects
• ATEX certification permits use in hazardous atmospheres
• IP67 ingress protection resists dust and immersion
• 145g mass reduces fatigue during extended wear

Applications


• Suitable for site inspections in classified hazardous zones
• Ideal for maintenance where waterproof performance is needed
• Used for underground or confined-space illumination tasks
• Can be used for outdoor night repairs and remote checks
• Suitable for operations requiring non-rechargeable battery systems

What power source does it use?


It runs on three AAA alkaline batteries installed by the user.

How long will it operate between battery changes?


Typical run time is 42 h when operated under the specified conditions for the lamp.

Is the head strap adjustable for different head sizes?


Yes, the head strap is adjustable to secure the torch comfortably during use.

Which light technology provides the beam?


The unit uses an LED lamp to produce its selectable high and low beams.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy