Led Lenser ZL500767 LED Head Torch H Range 100 m

Subtotal (1 unit)*

$82.47

(exc. GST)

$90.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.47

*price indicative

RS Stock No.:
274-1273
Mfr. Part No.:
ZL500767
Brand:
Led Lenser
Find similar products by selecting one or more attributes.
Select all

Brand

Led Lenser

Rechargeable

No

Battery Type

Alkaline

Product Type

Head Torch

Lamp Type

LED

Housing Material

Aluminium Alloy

Hazardous Area Certification

No

IP Rating

IPX4

Number of Batteries

3

Run Time

6 h

Series

H

Beam Type

Defocused, Focused

Battery Supplied

Yes

Beam Distance

100m

Colour

White

Battery Size

AAA

Standards/Approvals

No

Weight

133g

Head Diameter

28mm

COO (Country of Origin):
CN
The Leatherman stepless light dimmer headlamp, the new H3.2 features a single power LED with advanced focus system, a maximum brightness of 120 lumens with up to 60 hours run time in low mode, stepless brightness adjustment, a swivelling head and IPX4 spl

Solid light output

Convenient and ergonomic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy