LEDLENSER H5R PRO Headlamp Headlamp 750 lm H5R PRO Range 275 m
- RS Stock No.:
- 886-659
- Mfr. Part No.:
- H5R PRO
- Brand:
- LEDLENSER
N
Subtotal (1 unit)*
$210.55
(exc. GST)
$231.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.55 |
*price indicative
- RS Stock No.:
- 886-659
- Mfr. Part No.:
- H5R PRO
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Headlamp | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Lamp Type | Headlamp | |
| Luminous Flux | 750lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 80h | |
| Series | H5R PRO | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 275m | |
| Battery/charging indicator | Yes | |
| Battery Size | 3000 mAh | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight | 192g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Headlamp | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Lamp Type Headlamp | ||
Luminous Flux 750lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 80h | ||
Series H5R PRO | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 275m | ||
Battery/charging indicator Yes | ||
Battery Size 3000 mAh | ||
Colour Black | ||
Standards/Approvals No | ||
Weight 192g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H5R PRO Series Headlamp, 750lm Luminous Flux, 275m Beam Distance - H5R PRO
This headlamp is a rechargeable personal lighting device designed for prolonged hands‑free tasks in wet or dusty conditions. It combines a high‑output flood beam with a robust, impact‑resistant polycarbonate enclosure and an adjustable strap for secure wear. The unit is supplied with a 3000 mAh lithium‑ion battery and includes an indicator to show charging status, enabling extended remote operation without mains connection.
Features and Benefits:
• 750lm output delivering broad‑area illumination for close tasks
• 275m Peak reach enabling Visual work at distance
• 3000 mAh lithium‑ion cell providing extended operational energy
• IP67‑rated housing permitting use in heavy rain and immersion
• 80 h continuous run time reducing the need for frequent recharging
• 275m Peak reach enabling Visual work at distance
• 3000 mAh lithium‑ion cell providing extended operational energy
• IP67‑rated housing permitting use in heavy rain and immersion
• 80 h continuous run time reducing the need for frequent recharging
Applications
• Suitable for maintenance on outdoor worksites where water exposure occurs
• Ideal for helmet‑mounted inspections in confined spaces
• Used for prolonged search tasks requiring long operational periods
• Can be used for night‑time outdoor surveys needing wide‑area lighting
• Suitable for engineering teams requiring a lightweight portable torch
• Ideal for helmet‑mounted inspections in confined spaces
• Used for prolonged search tasks requiring long operational periods
• Can be used for night‑time outdoor surveys needing wide‑area lighting
• Suitable for engineering teams requiring a lightweight portable torch
How is remaining battery status communicated?
A built‑in charging indicator displays the battery charge level during charging and before use.
Can the unit be mounted on a safety helmet?
Yes, the design allows secure attachment to helmets for hands‑free operation.
What material protects the lamp against mechanical stress?
The outer Shell is MADE from polycarbonate to resist impact and abrasion.
How heavy is the device for extended wear considerations?
The complete unit weighs 192g, minimising fatigue during prolonged use.
