Bulgin Straight Male HDMI Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$452.60

(exc. GST)

$497.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$452.60
10 - 24$433.75
25 - 49$414.88
50 - 99$386.57
100 +$373.39

*price indicative

RS Stock No.:
287-0969
Distrelec Article No.:
303-97-449
Mfr. Part No.:
PXM06006MENBK6883
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

HDMI Connector

Contact Plating

Electroless Nickel Plated

Connector Gender

Male

Mount Type

Panel

Orientation

Straight

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Colour

Black

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

IP68 Rated, RoHS Compliant

Series

PXM06

COO (Country of Origin):
US
The Bulgin black electroless nickel aluminium plug connector with cap is designed for exceptional performance in data transmissions, with an IP68 rating when mated, it ensures durability and reliability. It is suitable for a variety of environments.

Supports 10, 100 and 1,000 Mbps data transmissions

Crimp Terminals for easy installation

Durability of over 500 cycles for long-lasting use

IP68 rated when mated for protection against water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy