Amphenol Socapex 19 Way Straight Male HDMI Connector

Get a bulk buy discount

Add 5 more to save $48.50

View bulk pricing options

Subtotal (1 unit)*

$538.75

(exc. GST)

$592.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$538.75-
5 - 9$529.05$48.50
10 - 24$519.53$192.20
25 - 49$510.17$714.50
50 +$501.01$1,887.00

*price indicative

RS Stock No.:
240-1661
Distrelec Article No.:
303-52-736
Mfr. Part No.:
HDMIFTV6AZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

HDMI Connector

Number of Contacts

19

Contact Material

Aluminium

Contact Plating

Zinc Nickel

Connector Gender

Male

Orientation

Straight

Mount Type

Nut Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

HDMI

COO (Country of Origin):
FR
The Amphenol Socapex HDMI FTV is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug which will protect it from shocks, dust and fluids. The assembly of this ruggedized plug doesn’t require any tool and can be easily done directly on the field. The corresponding HDMI FTV receptacle dedicated to be mounted on your panel allows you to reinforce and protect your system against fluids, dusts, shocks and vibrations.

No cabling operation in field and no tools required

Improved EMI protection

HDMI 2.0 protocol

Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane

Can support 4K UHD (3840x2160) at 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy