Neutrik Sealing Cap for use with D Series Connectors
- RS Stock No.:
- 121-7017
- Distrelec Article No.:
- 304-09-727
- Mfr. Part No.:
- SCD-W
- Brand:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.39
(exc. GST)
$20.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship
- Plus 1,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.678 | $18.39 |
| 50 - 245 | $3.62 | $18.10 |
| 250 + | $3.52 | $17.60 |
*price indicative
- RS Stock No.:
- 121-7017
- Distrelec Article No.:
- 304-09-727
- Mfr. Part No.:
- SCD-W
- Brand:
- Neutrik
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
| Brand | Neutrik | |
| Product Type | Dust Cover | |
| Accessory Type | Sealing Cap | |
| For Use With | D Series Connectors | |
| Material | Polyamide 6, Spring Steel, Polyoxymethylene, Ethylene Propylene Diene Monomer, Polyurethane, Gold, Polyamide, Die Cast Zinc, Bronze Copper Tin Alloy, Rugged Plastic (Housing), Robust Lightweight Fibre, Rugged Die Cast (Shell) | |
| Standards/Approvals | IEC 68-2-20, UL94V-0, ISO, IP65, UL94 HB, EIA 568-C.2, IP54, PoE+ acc. IEEE 802.3at, IEC 11801, TIA, EN 50173-1, IEC, EN rating CAT6A | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Dust Cover | ||
Accessory Type Sealing Cap | ||
For Use With D Series Connectors | ||
Material Polyamide 6, Spring Steel, Polyoxymethylene, Ethylene Propylene Diene Monomer, Polyurethane, Gold, Polyamide, Die Cast Zinc, Bronze Copper Tin Alloy, Rugged Plastic (Housing), Robust Lightweight Fibre, Rugged Die Cast (Shell) | ||
Standards/Approvals IEC 68-2-20, UL94V-0, ISO, IP65, UL94 HB, EIA 568-C.2, IP54, PoE+ acc. IEEE 802.3at, IEC 11801, TIA, EN 50173-1, IEC, EN rating CAT6A | ||
- COO (Country of Origin):
- LI
Neutrik Universal Sealing Cap for D-Series
From Neutrik, this sealing cap provides an IP65 degree of ingress protection for D-Series chassis connectors.
Features and Benefits
• XLR D-Series
• etherCON D Series
• etherCON CAT6 chassis connectors
• etherCON CAT6a chassis connectors
Related links
- Neutrik Sealing Cover for use with XLR D Series Male HDMI NAHDMI-W etherCON CAT6
- AV Connector Accessories
- Bulgin Black Sealing Cap IP69K, IP68 for use with Standard Series Connectors
- Neutrik Sealing Gasket, OpticalCON for use with OpticalCON D-Shape Chassis Connectors
- Neutrik Sealing Cover, OpticalCON for use with opticalCON Chassis Connectors
- Neutrik, EtherCon Cat6a D Shape Connector for use with etherCON Connectors
- Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors
- Neutrik, EtherCon Cat6a Connecting Cable for use with etherCON Connectors