Bulgin Standard Buccaneer - HDMI series, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 287-0961
- Mfr. Part No.:
- PX0867/5M00
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.92
(exc. GST)
$157.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $142.92 |
| 10 - 24 | $136.95 |
| 25 - 49 | $130.98 |
| 50 - 99 | $122.05 |
| 100 + | $117.86 |
*price indicative
- RS Stock No.:
- 287-0961
- Mfr. Part No.:
- PX0867/5M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 30V | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Standard Buccaneer - HDMI | |
| Standards/Approvals | RoHS, EN60068-2-52, DIN 40050, EN60529:1992+A2:2013 | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 30V | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Standard Buccaneer - HDMI | ||
Standards/Approvals RoHS, EN60068-2-52, DIN 40050, EN60529:1992+A2:2013 | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
The Bulgin pre-wired overmoulded HDMI cable from bulgin components in the PX0867 series provides a water and dustproof solution when mated with compatible connectors. It features a standard HDMI plug to sealed standard HDMI plug with a 5m cable length. It is ideal for ensuring a reliable and secure connection in various environments.
Water and dustproof to IP68 when mated with compatible connector
HDMI 2.1 with Ethernet specification
Standard HDMI plug to sealed standard HDMI plug
Mate with PX08 standard HDMI series panel mount connectors
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Related links
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Female HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3485 series - Male HDMI to Male HDMI Black
