Bulgin 19 Way Straight Male HDMI Connector 30V ac
- RS Stock No.:
- 287-0958
- Mfr. Part No.:
- PX0863/1M00
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.20
(exc. GST)
$67.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.20 |
| 10 - 24 | $58.65 |
| 25 - 49 | $56.13 |
| 50 - 99 | $52.29 |
| 100 + | $50.51 |
*price indicative
- RS Stock No.:
- 287-0958
- Mfr. Part No.:
- PX0863/1M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Voltage | 30V ac | |
| Housing Material | Steel | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | PX0863 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Connector Gender Male | ||
Mount Type Panel | ||
Orientation Straight | ||
Voltage 30V ac | ||
Housing Material Steel | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series PX0863 | ||
The Bulgin front panel mount connector PX0863 series HDMI is designed with a sealed socket on the external or front panel face and a standard 1m HDMI cable on the internal or rear panel face. It is water and dustproof to IP68 when mated with a compatible connector, making it suitable for various applications.
Water and dustproof to IP68 when mated with a compatible connector
Mate with PX0867, PX0868 HDMI cables for additional flexibility
Sealing cap available separately to maintain IP rating of unmated connectors
Related links
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- Bulgin 19 Way Straight HDMI Connector 5.3V
- Switchcraft Standard 19 Way Straight Male HDMI Connector 300V ac
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector 300V
