Bulgin Straight Male HDMI Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$370.63

(exc. GST)

$407.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$370.63
10 - 24$355.18
25 - 49$339.74
50 - 99$316.56
100 +$305.77

*price indicative

RS Stock No.:
287-0973
Distrelec Article No.:
303-97-453
Mfr. Part No.:
PXM0608NSANBK4868
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

HDMI Connector

Contact Material

Aluminium

Connector Gender

Male

Mount Type

Panel

Orientation

Straight

Housing Material

Aluminium

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

PXM06

COO (Country of Origin):
US
The Bulgin black anodised transversely sealed aluminium inline plug connector with a cable entry of 4.82-6.85mm, is a high quality product. It supports data transmission speeds of 10, 100, and 1,000 mbps and comes with a grounding shield and cap for added protection. The connector is IP68 rated, ensuring durability and reliability even in harsh environments. This connector is suitable for a wide range of applications.

Supports data transmission speeds of 10, 100, and 1,000 Mbps

Comes with cap and grounding shield for added protection

IP68 rated for durability and reliability

Durable construction with stainless steel hardware and silicone seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy