- RS Stock No.:
- 240-1659
- Mfr. Part No.:
- HDMIFTV6AG
- Brand:
- Amphenol
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$423.04
(exc. GST)
$465.34
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $423.04 |
5 - 9 | $415.43 |
10 - 24 | $407.96 |
25 - 49 | $400.61 |
50 + | $393.40 |
- RS Stock No.:
- 240-1659
- Mfr. Part No.:
- HDMIFTV6AG
- Brand:
- Amphenol
Related links
- Amphenol 19 Way Male HDMI Connector
- Amphenol 19 Way Female HDMI Connector
- Molex Type A 19 Way Male Right Angle HDMI Connector 40 V dc
- Amphenol ICC 19 Way Right Angle Feedthrough HDMI Connector 40 V ac
- Neutrik Standard 19 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- RS PRO 19 Way Female HDMI Connector
- TE Connectivity Miniature 19 Way Female Right Angle HDMI Connector