Bulgin 19 Way Straight Male HDMI Connector 30V ac
- RS Stock No.:
- 287-0965
- Mfr. Part No.:
- PX0869
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.38
(exc. GST)
$63.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.38 |
| 10 - 24 | $55.00 |
| 25 - 49 | $52.62 |
| 50 - 99 | $49.04 |
| 100 + | $47.37 |
*price indicative
- RS Stock No.:
- 287-0965
- Mfr. Part No.:
- PX0869
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Voltage | 30V ac | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | PX0869 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Connector Gender Male | ||
Orientation Straight | ||
Mount Type Panel | ||
Voltage 30V ac | ||
Housing Material Steel | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Colour Black | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series PX0869 | ||
- COO (Country of Origin):
- TN
The Bulgin rear panel mount connector PX0869 series HDMI sealed socket is designed to provide a water and dustproof solution with an IP68 rating when mated with a compatible connector. It features a standard HDMI socket on the external or front panel face and a standard HDMI socket on the internal or rear panel face. The connector can be mated with PX0867 and PX0868 HDMI cables, with the option of using the PX0733 sealing cap to maintain the IP rating of unmated connectors.
Water and dustproof to IP68 when mated with compatible connector
Mate with PX0867, PX0868 HDMI Cables
Option to use PX0733 sealing cap for maintaining IP rating of unmated connectors
Related links
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Switchcraft Standard 19 Way Straight Male HDMI Connector 300V ac
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector 300V
- Encitech Connectors 19 Way Straight Male HDMI Connector
