Stanley 450 mm, 11 TPI JetCut Serration
- RS Stock No.:
- 279-2243
- Mfr. Part No.:
- 2-20-180
- Brand:
- Stanley
Subtotal (1 unit)*
$84.00
(exc. GST)
$92.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.00 |
*price indicative
- RS Stock No.:
- 279-2243
- Mfr. Part No.:
- 2-20-180
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hand Saw | |
| Saw Blade Type | JetCut Serration | |
| Blade Length | 450mm | |
| Teeth per Inch | 11 | |
| Blade Material | Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Material Cut | Parquet | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hand Saw | ||
Saw Blade Type JetCut Serration | ||
Blade Length 450mm | ||
Teeth per Inch 11 | ||
Blade Material Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
Material Cut Parquet | ||
Handle Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley JETCUT BLADE ARMOR special plasterboard handsaw offers the perfect combination of speed, durability, comfort, precision and control. This saw has triple-bevel serration for optimum cutting speed and efficiency.
Robust and reusable
Colour coded for quick and efficient identification
Related links
- Stanley 300 mm, 11 TPI JetCut Serration
- Stanley 550 mm, 7 TPI JetCut Serration
- Stanley 450 mm, 11 TPI Hacksaw
- Stanley 450 mm, 11 TPI Slit Saw
- Stanley 450 mm Steel Wood Hand Saw Blade, 11 TPI
- Stanley 450 mm, 7 TPI Double Ground (Compound Tooth)
- Stanley 450 mm x 450 mm Band Clamp Clamp
- Stanley 450 mm x 95 mm Quick Clamp Clamp
