Stanley 300 mm, 11 TPI JetCut Serration
- RS Stock No.:
- 279-2236
- Mfr. Part No.:
- 2-17-199
- Brand:
- Stanley
Subtotal (1 unit)*
$80.95
(exc. GST)
$89.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.95 |
*price indicative
- RS Stock No.:
- 279-2236
- Mfr. Part No.:
- 2-17-199
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | JetCut Serration | |
| Blade Length | 300mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 11 | |
| Blade Thickness | 860μm | |
| Standards/Approvals | No | |
| Material Cut | Striking Boards | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type JetCut Serration | ||
Blade Length 300mm | ||
Product Type Hand Saw | ||
Teeth per Inch 11 | ||
Blade Thickness 860μm | ||
Standards/Approvals No | ||
Material Cut Striking Boards | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Stanley JETCUT FlatMax Back Saw is Ideal for finishing work, skirting boards, mouldings, beading, quarter rounds, borders, cornices, etc. The HARDPOINT serration treatment with alternating setting, increases cutting life, promotes better penetration,
Reinforced back for greater control when sawing
Ergonomic bi-material handle screwed onto the blade
Related links
- Stanley 450 mm, 11 TPI JetCut Serration
- Stanley 300 mm, 13 TPI Universal Serration
- Stanley 300 mm, 13 TPI Universal double Serration
- Stanley 550 mm, 7 TPI JetCut Serration
- Stanley 500 mm, 11 TPI
- Stanley 300 mm, 24 TPI Hacksaw
- Stanley 300 mm Bi-Metal Metal Hacksaw, 24 TPI
- Stanley 300 mm Molybdenum Steel Metal Hacksaw, 24 TPI
