Bahco 300 mm, 8 TPI Hardpoint

Subtotal (1 unit)*

$33.62

(exc. GST)

$36.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.62

*price indicative

RS Stock No.:
470-369
Mfr. Part No.:
NP-12-COM
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Saw Blade Type

Hardpoint

Blade Length

300mm

Product Type

Hand Saw

Teeth per Inch

8

Blade Material

Metal

Blade Thickness

1.2mm

Standards/Approvals

No

Material Cut

Plastic, Wood

Handle Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
SE

Bahco Hand Saw, 300mm Blade Length, 1.2mm Blade Thickness - NP-12-COM


This hand saw is a manual cutting tool designed for processing wood and plastic in general-purpose workshop or site tasks. It combines a hardpoint metal blade and a moulded plastic grip to enable controlled, single-user sawing operations where a Compact cutting edge is required.

Features and Benefits:


• Hardpoint blade delivers sustained cutting-edge retention
• 8 TPI tooth spacing produces coarse, fast material removal
• 1.2 mm blade thickness resists flexing during cuts
• Plastic handle offers secure hand contact for extended use
• Metal blade construction permits repeated use on mixed materials

Applications


• Suitable for trimming plastic conduit and pipework
• Ideal for cutting softwood and general timber sizing
• Used for on-site modifications to plastic components
• Can be used for preparatory carpentry and joinery tasks
• Appropriate for Compact workshop cutting where space is limited

What materials does it cut effectively?


It operates on both plastic and wood using a hardpoint metal blade.

How coarse is the tooth pattern and what effect does that have?


The blade has 8 TPI which gives quicker stock removal with rougher finishes.

How does the blade resist bending during use?


A 1.2 mm blade thickness increases stiffness to reduce Flex under load.

What is the handle MADE from and how does it affect grip?


The handle is moulded from plastic to provide a shaped, single-piece grip for manual control.

What blade length is fitted for confined-space work?


The tool uses a 300 mm blade suited to Compact sawing operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy