Stanley 450 mm, 11 TPI Hacksaw

Subtotal (1 unit)*

$85.60

(exc. GST)

$94.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.60

*price indicative

RS Stock No.:
279-2245
Mfr. Part No.:
2-20-533
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Saw Blade Type

Hacksaw

Blade Length

450mm

Product Type

Hand Saw

Teeth per Inch

11

Blade Material

Steel

Blade Width

1mm

Blade Thickness

1mm

Standards/Approvals

No

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
FR
The Stanley FLATMAX Blade Armor is for cross cutting and rip cutting. Its HardPoint 2x serration treatment with alternating setting increases cutting life, promotes better penetration, and allows a smoother sawing action.

Anti-corrosion protection

Reduced friction during cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy