Stanley 450 mm, 7 TPI Double Ground (Compound Tooth)

Subtotal (1 unit)*

$35.92

(exc. GST)

$39.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.92

*price indicative

RS Stock No.:
257-7112
Mfr. Part No.:
2-15-283
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Hand Saw

Blade Length

450mm

Saw Blade Type

Double Ground (Compound Tooth)

Teeth per Inch

7

Blade Material

Steel

Standards/Approvals

No

Material Cut

Most Building Material

Handle Material

Bi-Material

COO (Country of Origin):
FR
The Stanley universal saw 450 mm has high material removal rate and smooth sawing action, precision hardened teeth, hardened teeth keep their sharpness 6 - 8 times longer compared to saws with unhardened teeth.

Lacquered for durability and performance

Double ground (Compound Tooth)

Cuts most building materials

Welded & Screwed handle

Bi-material handle with finger rest for comfort and accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy