Stanley 450 mm, 11 TPI Slit Saw
- RS Stock No.:
- 257-7116
- Mfr. Part No.:
- 2-15-595
- Brand:
- Stanley
Subtotal (1 unit)*
$55.54
(exc. GST)
$61.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.54 |
*price indicative
- RS Stock No.:
- 257-7116
- Mfr. Part No.:
- 2-15-595
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Length | 450mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Slit Saw | |
| Teeth per Inch | 11 | |
| Blade Material | Carbon Steel | |
| Blade Thickness | 850μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Length 450mm | ||
Product Type Hand Saw | ||
Saw Blade Type Slit Saw | ||
Teeth per Inch 11 | ||
Blade Material Carbon Steel | ||
Blade Thickness 850μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Stanley sleek saw high material removal rate and smooth sawing action, precision hardened teeth, hardened teeth keep their sharpness 6 - 8 times longer compared to saws with unhardened teeth.
Lacquered for durability and performance
Double ground (Compound Tooth)
Cuts most building materials
Welded & Screwed handle
Bi-material handle with finger rest for comfort and accuracy
Related links
- Stanley 450 mm, 11 TPI JetCut Serration
- Stanley 450 mm, 11 TPI Hacksaw
- Stanley 500 mm, 11 TPI Hand Saw
- Stanley 450 mm Steel Wood Hand Saw Blade, 11 TPI
- Stanley 450 mm, 7 TPI Double Ground (Compound Tooth)
- Stanley 550 mm, 7 TPI Hand Saw
- Stanley 500 mm, 7 TPI Hand Saw
- Stanley 550 mm, 11 TPI Triple Bevel Teeth
