Subtotal (1 unit)*
$21.88
(exc. GST)
$24.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.88 |
*price indicative
- RS Stock No.:
- 555-666
- Mfr. Part No.:
- 1-20-447
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hacksaw | |
| Blade Length | 300mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hacksaw | ||
Blade Length 300mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Bow Saw is designed for both strength and ease of use. It features a steel hand guard that offers protection for your hand while sawing, enhancing safety during operation. The strong, lightweight frame ensures durability and longevity, making it a reliable tool for various cutting tasks. Its arc shape design provides excellent clearance, allowing for deeper cuts and more efficient sawing, making it Ideal for cutting through thicker materials with ease.
Adapted arc shape for special large capacity sawing (tree trunks and logs of large diameter)
Attached by wing screws to allow the blade to be changed easily and quickly
Protective handle to avoid injuries to the hands
Supplied with 1 blade for wood and one blade for metal
Related links
- Stanley 300 mm, 24 TPI Hacksaw
- Stanley 300 mm, 13 TPI Universal double Serration
- Stanley FatMax 300 mm, 24 TPI Hacksaw
- Stanley 300 mm Metal Hacksaw
- Stanley 300 mm Molybdenum Steel Metal Hacksaw, 24 TPI
- Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
- Stanley 300 mm, 11 TPI JetCut Serration
- Stanley 300 mm, 13 TPI Universal Serration
